Dormer HSS, 89mm Overall 10.5 mm 1
- RS Stock No.:
- 268-6407
- Mfr. Part No.:
- A02210.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$262.60
(exc. GST)
$288.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $52.52 | $262.60 |
*price indicative
- RS Stock No.:
- 268-6407
- Mfr. Part No.:
- A02210.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 89mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Finish | Titanium Nitride | |
| Drill Bit Size | 10.5mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 89mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Finish Titanium Nitride | ||
Drill Bit Size 10.5mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 10.5 mm diameter with an overall length of 89 mm and flute length of 43 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
Related links
- Dormer HSS, 89mm Overall 10 mm
- Dormer HSS, 89mm Overall 10.2 mm
- Dormer HSS, 115mm Overall 10.5 mm 1
- Dormer HSS, 133mm Overall 10.5 mm 1
- BETA HSS 89mm Overall 10 mm 1
- BETA High Speed Steel Cobalt, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Tin, 133mm Overall 10.5 mm 1
- Facom Cast Iron Steel, 132mm Overall 10.5 mm 1
