BETA HSS, 40mm Overall 1.5 mm 1-Pieces
- RS Stock No.:
- 225-7711
- Mfr. Part No.:
- 415 1,50
- Brand:
- BETA
Subtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.41 |
*price indicative
- RS Stock No.:
- 225-7711
- Mfr. Part No.:
- 415 1,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 40mm | |
| Number of Pieces | 1 | |
| Shank Type | Short Series | |
| Drill Bit Size | 1.5mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 18mm | |
| Standards/Approvals | 415 DIN 338 ISO 235 L | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 40mm | ||
Number of Pieces 1 | ||
Shank Type Short Series | ||
Drill Bit Size 1.5mm | ||
Drill Point Angle 130° | ||
Drilling Length 18mm | ||
Standards/Approvals 415 DIN 338 ISO 235 L | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
