Dormer HSS, 1 mm, 34mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

$63.96

(exc. GST)

$70.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$6.396$63.96

*price indicative

RS Stock No.:
268-6395
Mfr. Part No.:
A0021.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

34mm

Flute Type

Spiral

Shank Type

Straight

Finish

Bright

Cutting Direction

Right

Drill Bit Size

1mm

Drill Point Angle

118°

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Dormer A002 Series Drill Bit, 1mm Diameter, 34mm Overall Length - A0021.0


This high-quality drill bit by Dormer is a precision tool designed for both hand-held and machine drilling tasks. With a diameter of 1mm and made of High-Speed Steel (HSS), this jobber drill features a 118-degree point angle for accurate and efficient drilling.

Features & Benefits


• Precision engineered for drilling tasks in automation, electronics, electrical, and mechanical industries

• Made of HSS for durability and strength

• 118-degree point angle for accurate drilling results

• TiN-Tip coating for improved performance and extended tool life

Applications


• Ideal for drilling tasks in automation and electronics industries

• Suitable for use with a wide range of materials

• Can be used for creating precise and clean holes in various

• Versatile tool for both hand-held and machine drilling operations

Can it drill through metal easily?


Yes, this drill bit is designed to effortlessly drill through metal surfaces with precision.

Will it work on different types of materials?


Yes, it is suitable for use on a variety of materials, making it a versatile tool for different applications.

Is it suitable for handheld drilling?


Yes, this drill bit is designed to work effectively for both hand-held and machine drilling tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy