Wera HSS 1, 0.35in Diameter 3 mm, 70 mm Overall

Subtotal (1 unit)*

$36.04

(exc. GST)

$39.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.04

*price indicative

RS Stock No.:
266-6525
Mfr. Part No.:
05104600001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Drill Bit

Material

HSS

Shank Diameter

0.35in

Overall Length

70mm

Number of Pieces

1

Drill Point Diameter

3mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

849 HSS Twist Wood Drill Bits, 3 x 70 mm


The Wera high quality wood twist drill bits for precise, splinter-free drilling in soft wood, hard wood and laminated panel material. Made out of high speed steel (HSS). The hexagonal shaft ensures very good power transfer. A finely-tuned material elasticity provides for a long service life. Very good concentricity. ¼" drive suitable for holders as per DIN ISO 1173-D 6.3.

Twist drill bit for wood Application:s

Hex shaft for very good power transfer

HSS = high speed steel with split point

Finely-tuned material elasticity for great durability

Very good concentricity

Application:


For point-precision, splinter-free drilling in soft woods, hard woods, and laminated panel material Design HSS Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6,3 holders

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy