Gripit Steel 1 25 mm, 120mm Overall
- RS Stock No.:
- 265-9263
- Mfr. Part No.:
- DRILLGP25
- Brand:
- Gripit
Subtotal (1 unit)*
$7.01
(exc. GST)
$7.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.01 |
*price indicative
- RS Stock No.:
- 265-9263
- Mfr. Part No.:
- DRILLGP25
- Brand:
- Gripit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gripit | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 120mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gripit | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 120mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gripit flat drill bit has 25 mm diameter, 12 cm length, 22 cm height and 15 cm width.
0.58 kg weight
1 number per unit
Related links
- Gripit Steel 1 20 mm, 12 cm Overall
- Gripit Steel 1 12 cm Overall
- Gripit Steel 1 12 cm Overall
- CK Steel 1 25 mm, 80 mm Overall
- RS PRO Chrome Vanadium Steel 1, 25 mm Overall
- SKF 7005 ACDGB/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- SKF 7005 CDGA/P4A 1 Row Ball Bearing - 25 mm ID, 47 mm OD 12 mm Race Width
- Gripit Blue Steel 25 mm fixing hole diameter
