Sutton Tools Tungsten Carbide 24 mm, 690mm Overall
- RS Stock No.:
- 260-6937
- Mfr. Part No.:
- D6462400
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$313.50
(exc. GST)
$344.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $313.50 |
*price indicative
- RS Stock No.:
- 260-6937
- Mfr. Part No.:
- D6462400
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Overall Length | 690mm | |
| Finish | Sandblast | |
| Drill Bit Size | 24mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Overall Length 690mm | ||
Finish Sandblast | ||
Drill Bit Size 24mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry reo extreme has 100 percent carbide head with 10-cut head for increase speed and robust performance for 100's holes in reinforced concrete, has 24 mm diameter and 690 mm length, SDS-max shank form also with red colour.
Sand-blasted finish
Tungsten carbide material
- RS Stock No. 2606938
- Mfr. Part No. D6462500
Each
$332.50
- RS Stock No. 2606943
- Mfr. Part No. D6463600
Each
$551.00
- RS Stock No. 2606920
- Mfr. Part No. D6452400
Each
$475.44
- RS Stock No. 2606904
- Mfr. Part No. D6442400
Each
$190.00
Related links
- Sutton Tools Tungsten Carbide 24 mm, 540mm Overall
- Sutton Tools Tungsten Carbide 40 mm, 690mm Overall
- Sutton Tools Tungsten Carbide 45 mm, 690mm Overall
- Sutton Tools Tungsten Carbide 28 mm, 690mm Overall
- Sutton Tools Tungsten Carbide 24 mm, 1500mm Overall
- Sutton Tools Tungsten Carbide 42 mm, 690mm Overall
- Sutton Tools Tungsten Carbide 26 mm, 690mm Overall
- Sutton Tools Tungsten Carbide 18 mm, 690mm Overall











