Sutton Tools HSS Masonry 5.5 mm 1, 95mm Overall

Subtotal (1 unit)*

$14.99

(exc. GST)

$16.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$14.99

*price indicative

RS Stock No.:
242-1357
Mfr. Part No.:
D6000550
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Sub Type

Masonry

Overall Length

95mm

Flute Type

Spiral

Number of Pieces

1

Finish

Sand Blasted

Drill Bit Size

5.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Sutton Tools masonry drill bits are tradesman quality. Ideal for use in natural and artificial stone, masonry, brickwork & concrete. Tungsten Carbide percussion tip with semi-positive profile for 25% faster drilling than comparable product. The rolled double spiral flute provides greater dust extraction, for up to three times drill life.

Tungsten Carbide percussion tip with semi-positive profile for aggressive drilling in hard materials. 25% faster than comparable product

Rolled double spiral flute provides greater dust extraction, for up to three times drill life

Unique brazing process ensures a perfect bond between tip & body

Parallel shank for rotary hammer & percussion drilling

Tungsten Carbide cutting edges for high wear resistance

ISO 14001: Sandblasted finish guarantees zero heavy metals

  • RS Stock No. 2421369
  • Mfr. Part No. D6010550
Each
$26.48
  • RS Stock No. 2421373
  • Mfr. Part No. D6010700
Each
$28.80
  • RS Stock No. 2421361
  • Mfr. Part No. D6000700
Each
$19.07
  • RS Stock No. 2421363
  • Mfr. Part No. D6000900
Each
$7.92

Related links