Sutton Tools HSS Masonry 12 mm 1, 120mm Overall

Subtotal (1 unit)*

$31.33

(exc. GST)

$34.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.33

*price indicative

RS Stock No.:
242-1366
Mfr. Part No.:
D6001200
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Sub Type

Masonry

Number of Flutes

5

Overall Length

120mm

Flute Type

Spiral

Shank Type

Flat

Number of Pieces

1

Finish

Sand Blasted

Drill Bit Size

12mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Sutton Tools masonry drill bits are tradesman quality. Ideal for use in natural and artificial stone, masonry, brickwork & concrete. Tungsten Carbide percussion tip with semi-positive profile for 25% faster drilling than comparable product. The rolled double spiral flute provides greater dust extraction, for up to three times drill life.

Tungsten Carbide percussion tip with semi-positive profile for aggressive drilling in hard materials. 25% faster than comparable product

Rolled double spiral flute provides greater dust extraction, for up to three times drill life

Unique brazing process ensures a perfect bond between tip & body

Parallel shank for rotary hammer & percussion drilling

Tungsten Carbide cutting edges for high wear resistance

ISO 14001: Sandblasted finish guarantees zero heavy metals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy