Sutton Tools HSS, 83mm Overall 4.37 mm 1-Pieces
- RS Stock No.:
- 242-1324
- Mfr. Part No.:
- D1080437
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$12.56
(exc. GST)
$13.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.56 |
*price indicative
- RS Stock No.:
- 242-1324
- Mfr. Part No.:
- D1080437
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 83mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Coolant Through | Yes | |
| Drilling Length | 54mm | |
| Drill Bit Size | 4.37mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 83mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Coolant Through Yes | ||
Drilling Length 54mm | ||
Drill Bit Size 4.37mm | ||
Drill Point Angle 135° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools Heavy Duty Cobalt jobber drills are industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. These drill bits feature a thick core for increased rigidity in hard materials.
Finish Colour Temp
Material HSS Co
Max Cut Depth 5xD
Helix Angle R30
Point Tolerance h8
Related links
- BETA HSS, 83mm Overall 1
- Sutton Tools HSS, 151mm Overall 13 mm 1
- Sutton Tools HSS, 162mm Overall 7.94 mm 1
- Sutton Tools HSS Masonry 12 mm 1, 120mm Overall
- Dormer Solid Carbide, 80mm Overall 4.37 mm
- Dormer Steel 66mm Overall 4.37 mm
- Dormer Solid Carbide, 74mm Overall 4.37 mm
- Sutton Tools HSS Masonry 7 mm 1, 150mm Overall
