Sutton Tools HSS, 51mm Overall 1.98 mm 1-Pieces
- RS Stock No.:
- 242-1323
- Mfr. Part No.:
- D1080198
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$6.59
(exc. GST)
$7.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6.59 |
*price indicative
- RS Stock No.:
- 242-1323
- Mfr. Part No.:
- D1080198
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 51mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Coolant Through | Yes | |
| Drilling Length | 25mm | |
| Drill Bit Size | 1.98mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 51mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Coolant Through Yes | ||
Drilling Length 25mm | ||
Drill Bit Size 1.98mm | ||
Drill Point Angle 135° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools Heavy Duty Cobalt jobber drills are industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. These drill bits feature a thick core for increased rigidity in hard materials.
Finish Colour Temp
Material HSS Co
Max Cut Depth 5xD
Helix Angle R30
Point Tolerance h8
Related links
- Sutton Tools HSS, 95mm Overall 1.98 mm 1
- Sutton Tools HSS 48 mm Overall
- P&N High Speed Steel, 1.98mm Overall 1.98 mm 1
- BETA HSS 51mm Overall
- Sutton Tools HSS, 151mm Overall 13 mm 1
- Sutton Tools HSS, 162mm Overall 7.94 mm 1
- Sutton Tools HSS Masonry 12 mm 1, 120mm Overall
- Sutton Tools HSS Masonry 7 mm 1, 150mm Overall
