Bosch Carbide Tip Drill Bit 10 mm 1, 250mm Overall

Subtotal (1 unit)*

$27.84

(exc. GST)

$30.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.84

*price indicative

RS Stock No.:
231-1220
Mfr. Part No.:
2608902271
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

Carbide Tip

Sub Type

Drill Bit

Number of Flutes

1

Overall Length

250mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Cutting Direction

Neutral

Drilling Length

200mm

Drill Point Angle

90°

Drill Bit Size

10mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch multi construction cylindrical drill bit has a specially-designed centering tip which makes it accurate and easy drilling. This cylindrical shank is compatible with three-jaw drill chucks. It is used for concrete, soft tiles, steel, soft wood and plastic. It provides 200 mm working length.

Up to 5x more precise than a standard drill bit

Provides optimised dust extraction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy