BETA HSS, 4 mm, 119mm Overall, 4 mm Shank Drill Bit
- RS Stock No.:
- 225-7650
- Mfr. Part No.:
- 412L 4,00
- Brand:
- BETA
Subtotal (1 unit)*
$12.78
(exc. GST)
$14.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.78 |
*price indicative
- RS Stock No.:
- 225-7650
- Mfr. Part No.:
- 412L 4,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 119mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Bit Size | 4mm | |
| Drilling Length | 184mm | |
| Drill Point Angle | 130° | |
| Shank Size | 4mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 119mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Bit Size 4mm | ||
Drilling Length 184mm | ||
Drill Point Angle 130° | ||
Shank Size 4mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
