BETA HSS, 15 mm, 169mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7633
- Mfr. Part No.:
- 412A 15,00
- Brand:
- BETA
Subtotal (1 unit)*
$117.14
(exc. GST)
$128.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.14 |
*price indicative
- RS Stock No.:
- 225-7633
- Mfr. Part No.:
- 412A 15,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 169mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Shank Size | 13mm | |
| Drilling Length | 160mm | |
| Drill Bit Size | 15mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 169mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Shank Size 13mm | ||
Drilling Length 160mm | ||
Drill Bit Size 15mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
