BETA HSS, 13.5 mm, 160mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7629
- Mfr. Part No.:
- 412A 13,50
- Brand:
- BETA
Subtotal (1 unit)*
$85.75
(exc. GST)
$94.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $85.75 |
*price indicative
- RS Stock No.:
- 225-7629
- Mfr. Part No.:
- 412A 13,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 160mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 130° | |
| Drilling Length | 205mm | |
| Shank Size | 13mm | |
| Drill Bit Size | 13.5mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 160mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 130° | ||
Drilling Length 205mm | ||
Shank Size 13mm | ||
Drill Bit Size 13.5mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
