BETA HSS, 19 mm, 198mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7548
- Mfr. Part No.:
- 410A 19,00
- Brand:
- BETA
Subtotal (1 unit)*
$69.92
(exc. GST)
$76.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.92 |
*price indicative
- RS Stock No.:
- 225-7548
- Mfr. Part No.:
- 410A 19,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 198mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 118° | |
| Shank Size | 13mm | |
| Drill Bit Size | 19mm | |
| Drilling Length | 135mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 198mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 118° | ||
Shank Size 13mm | ||
Drill Bit Size 19mm | ||
Drilling Length 135mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
