BETA HSS, 18.5 mm, 198mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7547
- Mfr. Part No.:
- 410A 18,50
- Brand:
- BETA
Subtotal (1 unit)*
$69.92
(exc. GST)
$76.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.92 |
*price indicative
- RS Stock No.:
- 225-7547
- Mfr. Part No.:
- 410A 18,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 198mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drilling Length | 135mm | |
| Drill Bit Size | 18.5mm | |
| Shank Size | 13mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 198mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drilling Length 135mm | ||
Drill Bit Size 18.5mm | ||
Shank Size 13mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
