Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 182-1915
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Diameter | 6mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Diameter 6mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

HSCo Spot Weld Removal Drills
HSS cobalt (5%) drills for use with 3 jaw power tools
Use on alloy and hardened steels, etc where excess heat may be generated
HSS, HSCo & HSS TiN
Drills with special ground self-centring points which 'mill' through spot welds to produce burr-free holes in single or double panels
Related links
- RS PRO Cobalt High Speed Steel, 117mm Overall 10
- RS PRO Cobalt High Speed Steel, 101mm Overall 6.5 mm 10
- RS PRO Cobalt High Speed Steel, 142mm Overall 5
- RS PRO Cobalt High Speed Steel, 65mm Overall 3.3 mm 10
- RS PRO Cobalt High Speed Steel, 34mm Overall 1 mm 10
- RS PRO Cobalt High Speed Steel, 75mm Overall 4.2 mm 10
- RS PRO Cobalt High Speed Steel, 125mm Overall 10
- RS PRO Cobalt High Speed Steel, 86mm Overall 5 mm 10
