BETA HSS-G, 70mm Overall, 3.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0932
- Mfr. Part No.:
- 416 3,50
- Brand:
- BETA
Subtotal (1 unit)*
$7.91
(exc. GST)
$8.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 12 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $7.91 |
*price indicative
- RS Stock No.:
- 225-0932
- Mfr. Part No.:
- 416 3,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 3.5mm | |
| Drilling Length | 39mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN 338, R ≤900 N/mm2 HV 820÷850 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 3.5mm | ||
Drilling Length 39mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN 338, R ≤900 N/mm2 HV 820÷850 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
