BETA High Speed Steel Cobalt, 9.25 mm, 125mm Overall, 9.25 mm Shank Drill Bit
- RS Stock No.:
- 225-0923
- Mfr. Part No.:
- 415 9,25
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0923
- Mfr. Part No.:
- 415 9,25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 125mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Ground | |
| Drill Bit Size | 9.25mm | |
| Drilling Length | 81mm | |
| Drill Point Angle | 130° | |
| Shank Size | 9.25mm | |
| Standards/Approvals | 415 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Overall Length 125mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Ground | ||
Drill Bit Size 9.25mm | ||
Drilling Length 81mm | ||
Drill Point Angle 130° | ||
Shank Size 9.25mm | ||
Standards/Approvals 415 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2216090
- Mfr. Part No. FP-1-7
Each
$14.51
- RS Stock No. 2216087
- Mfr. Part No. FP-1-5,5
Each
$10.42
- RS Stock No. 6950469
- Mfr. Part No. A9001/8
Each
$21.02
- RS Stock No. 2686546
- Mfr. Part No. A7779.5
Each (In a Pack of 10)
$68.738
Related links
- BETA High Speed Steel Tin, 125mm Overall 9.25 mm 1
- BETA High Speed Steel Cobalt, 125mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 125mm Overall 8.75 mm 1
- BETA High Speed Steel Cobalt, 125mm Overall 1
- BETA High Speed Steel Cobalt, 65mm Overall 3.25 mm 1
- BETA High Speed Steel Cobalt, 80mm Overall 4.5 mm 1
- BETA High Speed Steel Cobalt, 101mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12.75 mm 1












