BETA High Speed Steel Cobalt, 160mm Overall 1-Pieces
- RS Stock No.:
- 225-0885
- Mfr. Part No.:
- 415 14,00
- Brand:
- BETA
This image is representative of the product range
Subtotal (1 unit)*
$201.36
(exc. GST)
$221.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $201.36 |
*price indicative
- RS Stock No.:
- 225-0885
- Mfr. Part No.:
- 415 14,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 160mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drilling Length | 108mm | |
| Drill Point Angle | 130° | |
| Shank Size | 14mm | |
| Standards/Approvals | 415 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 160mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drilling Length 108mm | ||
Drill Point Angle 130° | ||
Shank Size 14mm | ||
Standards/Approvals 415 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt, 109mm Overall 1
- BETA High Speed Steel Cobalt, 142mm Overall 1
- BETA High Speed Steel Cobalt, 125mm Overall 1
- BETA High Speed Steel Cobalt, 117mm Overall 1
- BETA High Speed Steel Cobalt, 210mm Overall 1
- BETA High Speed Steel Cobalt, 178mm Overall 1
- BETA High Speed Steel Cobalt, 80mm Overall 4.5 mm 1
- BETA High Speed Steel Cobalt, 125mm Overall 19 mm 1
