BETA High Speed Steel Cobalt, 117mm Overall, 7.75 mm Shank Drill Bit
- RS Stock No.:
- 225-0917
- Mfr. Part No.:
- 415 7,75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0917
- Mfr. Part No.:
- 415 7,75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 117mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Point Angle | 130° | |
| Shank Size | 7.75mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 117mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Point Angle 130° | ||
Shank Size 7.75mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Cobalt, 117mm Overall 1
- BETA High Speed Steel Cobalt, 117mm Overall 8.5 mm 1
- BETA High Speed Steel Cobalt, 117mm Overall 8 mm 1
- BETA High Speed Steel Tin, 117mm Overall 7.75 mm 1
- BETA High Speed Steel Cobalt, 109mm Overall 1
- BETA High Speed Steel Cobalt, 142mm Overall 1
- BETA High Speed Steel Cobalt, 125mm Overall 1
- BETA High Speed Steel Cobalt, 210mm Overall 1
