BETA High Speed Steel Cobalt, 11.75 mm, 142mm Overall Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0878
Mfr. Part No.:
415 11,75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

3

Flute Type

Helical

Overall Length

142mm

Shank Type

Short Series

Number of Pieces

1

Drilling Length

94mm

Drill Bit Size

11.75mm

Drill Point Angle

130°

Standards/Approvals

ISO 235, DIN 338

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy