Makita Aluminium Drill Bit 5.5 mm 1, 123mm Overall
- RS Stock No.:
- 194-7857
- Mfr. Part No.:
- B-57451
- Brand:
- Makita
Subtotal (1 unit)*
$14.17
(exc. GST)
$15.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.17 |
*price indicative
- RS Stock No.:
- 194-7857
- Mfr. Part No.:
- B-57451
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | Aluminium | |
| Number of Flutes | 1 | |
| Sub Type | Drill Bit | |
| Flute Type | Straight | |
| Overall Length | 123mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Finish | Tin, High Speed Steel | |
| Cutting Direction | Neutral | |
| Drill Bit Size | 5.5mm | |
| Drill Point Angle | 90° | |
| Drilling Length | 57mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material Aluminium | ||
Number of Flutes 1 | ||
Sub Type Drill Bit | ||
Flute Type Straight | ||
Overall Length 123mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Finish Tin, High Speed Steel | ||
Cutting Direction Neutral | ||
Drill Bit Size 5.5mm | ||
Drill Point Angle 90° | ||
Drilling Length 57mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Drill Bit, 5.5mm Diameter, 123mm Overall Length - B-57451
This drill bit is crafted from high-speed steel (HSS-TiN) and designed specifically for metal drilling applications. It has dimensions such as diameter of 5.5mm and an overall length of 123mm. The bit is compatible with SDS PLUS shanks, making it suitable for use with various power tools.
Features & Benefits
• HSS-TiN construction improves durability and heat resistance
• 5.5mm diameter provides precise and accurate drilling
• Designed for optimal performance in metal materials
• Utilises SDS+ shank for secure tool compatibility
• Highly efficient for professional metal drilling tasks
• Single pack quantity for convenient storage and use
• 5.5mm diameter provides precise and accurate drilling
• Designed for optimal performance in metal materials
• Utilises SDS+ shank for secure tool compatibility
• Highly efficient for professional metal drilling tasks
• Single pack quantity for convenient storage and use
Applications
• Utilised for drilling in metal surfaces
• Compatible with various SDS+ hammer drills
• Ideal for engineering and fabrication projects
• Perfect for maintenance tasks in mechanical settings
• Compatible with various SDS+ hammer drills
• Ideal for engineering and fabrication projects
• Perfect for maintenance tasks in mechanical settings
What type of materials can be drilled using this bit?
This drill bit is specifically designed for penetrating metal, making it Ideal for a range of metalworking applications.
Is this drill bit suitable for heavy-duty use?
Yes, the high-speed steel construction combined with titanium nitride coating allows it to withstand rigorous use in professional settings.
How does the SDS PLUS shank benefit tool users?
The SDS PLUS shank ensures an easy and secure fit in compatible drills, providing enhanced torque transfer and reducing slippage during operation.
What distinguishes this drill bit from other metal drilling tools?
The unique HSS-TiN coating enhances the bit's lifespan and reduces friction, resulting in Faster drilling speeds and cleaner holes in metal materials.
- RS Stock No. 2311200
- Mfr. Part No. 2608902254
Each
$10.74
- RS Stock No. 2311220
- Mfr. Part No. 2608902271
Each
$27.84
Related links
- Makita Aluminium Drill Bit 6 mm 1, 123mm Overall
- DeWALT High Speed Steel Masonry 6 mm 1, 123mm Overall
- Makita Aluminium 3 mm 1, 90mm Overall
- Makita Aluminium 4 mm 1, 105mm Overall
- Starrett Carbide Tip Drill Bit 5.5 mm, 110mm Overall
- Starrett Carbide Tip Drill Bit 5.5 mm, 160mm Overall
- Bosch Carbide Tip Drill Bit 5.5 mm 1, 85mm Overall
- Makita High Speed Steel Tin Drill Bit 6.5 mm 1, 131mm Overall












