Dormer High Speed Steel-E, 55mm Overall 1
- RS Stock No.:
- 136-3925
- Mfr. Part No.:
- A1234.1
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$70.54
(exc. GST)
$77.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.054 | $70.54 |
*price indicative
- RS Stock No.:
- 136-3925
- Mfr. Part No.:
- A1234.1
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 55mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Shank Size | 4.1mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 55mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Shank Size 4.1mm | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
HSS Sheet Metal Stub Drill
High-quality standard metal stub drills. Designed for drilling out spot welds to release steel panels and sheets. Manufactured from High Speed Steel (HSS) for consistent and reliable performance. These stub drills have been steam tempered to improve performance to ensure a maintained sharp cutting edge under extreme conditions. Featuring 120° degree point for easy penetration in hand held applications and special web to enable self-centering ability. These stub drills are common spot weld sizes found in the automotive and trailer repair industry. The short flute design provides rigidity for hand held drilling of thin panels and sheet.
Features and Benefits
• Standard 120° Point
• Point design remains sharp under extreme conditions
• Special web design for improved penetration
• Zero body clearance for increased stability and breakthrough
• Short Flute
• Available in a range of sizes to suit common rivets, screws and bolts
Related links
- Dormer High Speed Steel-E, 55mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 4.10 mm 1
- Dormer High Speed Steel-E, 62mm Overall 1
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel-E, 70mm Overall 1
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Steel-E, 66mm Overall 1
- Dormer High Speed Steel-E, 117mm Overall 15 mm
