DeWALT High Speed Steel 4 mm 1, 103mm Overall

Subtotal (1 unit)*

$7.89

(exc. GST)

$8.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.89

*price indicative

RS Stock No.:
113-8610
Mfr. Part No.:
DT60000-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

1

Overall Length

103mm

Flute Type

Straight

Number of Pieces

1

Finish

Bright

Cutting Direction

Neutral

Drill Bit Size

4mm

Drill Point Angle

90°

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN

DeWALT Extreme Impact Drill Bits


Introducing DeWALT’s range of multi-purpose impact ready drill bits. Each bit has a carbide head design, enabling faster drilling, as well as lasting longer than your conventional drill bit. The range features an innovative tip design and optimised milled flute for fast material removal and accurate drilling, meaning more efficient working with higher accuracy.

Features and Benefits:


• These multi-purpose masonry drill bits have a 1/4in hex shank for use with impact drivers and screwdrivers with bit holder or chuck

• Shock-proof and easy to use even with stubborn materials, allowing for fast and efficient work

• Carbide grade with Copper brazing prevents overheating at high drilling temperatures

• Quick-change hexagon shanks prevent the chuck from slipping

• Milled flute for fast, accurate drilling in all types of masonry

• Supplied in a pocket-sized plastic case for easy storage and protection

• Available in the following metric sizing (diameters): 4, 5, 6, 8mm (5.5mm included in 5-piece bit set)

Applications:


A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks. Drill Bit Sets are used by professional electricians, builders, plumbers, roof installers, etc. and DIY enthusiasts.

Do you sell these drill bits individually?


No

Can these drill bits drill into metal?


Yes - Suitable for wood, plastics, concrete, brick, multi-layer materials, and masonry. More specifically they are well suited for drilling into brick, stone, gypsum, limestone, manufactured artificial stone and wood walls and work best for engineers in Construction, Joinery and Maintenance applications.

Is this set suitable for domestic use?


Yes - this is a great multi-purpose drill bit set for domestic use for masonry applications, as well as professional use

Impact Drill Bits


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy