CK Steel, 11 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 796-135
- Mfr. Part No.:
- T3100 11D
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$22.20
(exc. GST)
$24.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.20 |
*price indicative
- RS Stock No.:
- 796-135
- Mfr. Part No.:
- T3100 11D
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 142mm | |
| Flute Type | Ground | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 11mm | |
| Drilling Length | 94mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 142mm | ||
Flute Type Ground | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drill Point Angle 135° | ||
Drill Bit Size 11mm | ||
Drilling Length 94mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is a precision tool designed for creating clean and accurate holes. Its 135-degree split point design ensures non-wandering starts, making it Ideal for various drilling applications.
High speed steel construction for durability
135-degree split point design for non-wander starting
Flute ground for accurate drilling results
Conforms to DIN338 standards
Diameter: 11 mm, working length: 94 mm, overall length: 142 mm
Related links
- SAM High Speed Steel, 142mm Overall 11 mm
- Tivoly High Speed Steel, 142mm Overall 11 mm 2
- BETA High Speed Steel Cobalt, 142mm Overall 11 mm 1
- BETA High Speed Steel Tin, 142mm Overall 11 mm 1
- Facom Steel Cast Iron, 142mm Overall 11 mm 1
- CK Steel, 61mm Overall 3 mm 6
- CK Steel, 109mm Overall 7 mm 6
- CK Steel, 117mm Overall 8 mm 6
