CK HSS 50 Drill Bit 32 mm, 120mm Overall
- RS Stock No.:
- 796-100
- Mfr. Part No.:
- T2946-32
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$66.58
(exc. GST)
$73.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.58 |
*price indicative
- RS Stock No.:
- 796-100
- Mfr. Part No.:
- T2946-32
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Sub Type | Drill Bit | |
| Overall Length | 120mm | |
| Number of Pieces | 50 | |
| Drill Point Diameter | 32mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material HSS | ||
Sub Type Drill Bit | ||
Overall Length 120mm | ||
Number of Pieces 50 | ||
Drill Point Diameter 32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Wood drill bit is designed for efficient drilling into nail embedded timber and various engineered woods. With a robust construction, it ensures superior performance and longevity for both professional and DIY users.
Designed specifically for use with nail embedded timber and engineered woods
HSS Bi-Metal construction enhances durability for prolonged use
Extended working life Ideal for challenging materials
Features 4 blades for quicker and more efficient drilling
Equipped with a 6.35 Hex Shank for easy handling
Related links
- CK HSS 70 Drill Bit 22 mm, 120mm Overall
- CK HSS 70 Drill Bit 25 mm, 120mm Overall
- CK HSS 90 Drill Bit 16 mm, 120mm Overall
- CK HSS 70 Drill Bit 20 mm, 120mm Overall
- CK HSS 5 Bit 32 mm, 160mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK HSS 5 Bit 32 mm, 400mm Overall
