Subtotal (1 set)*
$100.64
(exc. GST)
$110.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $100.64 |
*price indicative
- RS Stock No.:
- 794-207
- Mfr. Part No.:
- T2942P
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | HSS | |
| Sub Type | Bit | |
| Overall Length | 260mm | |
| Number of Pieces | 6 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material HSS | ||
Sub Type Bit | ||
Overall Length 260mm | ||
Number of Pieces 6 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bits offer exceptional drilling performance for various applications. Designed to ensure precise drilling and longevity, they are Ideal for users seeking reliable tools for woodwork and construction tasks.
HSS design ensures durability and long life performance
Brad pointed tips facilitate accurate drill starts
Ground wing spurs guarantee clean hole cutting
Quick lock direct E6.3 drive enables seamless bit changes
Set includes sizes: 10, 13, 16, 20, 22 & 25mm for versatile use
Related links
- CK HSS 6 Auger Bit 6 mm, 160mm Overall
- CK HSS 6 Auger Bit 20 mm, 210mm Overall
- CK HSS 6 Auger Bit 13 mm, 300mm Overall
- CK HSS 6 Auger Bit 32 mm, 210mm Overall
- CK HSS 6 Auger Bit 8 mm, 170mm Overall
- CK HSS 6 Auger Bit 16 mm, 200mm Overall
- CK HSS 6 Auger Bit 13 mm, 190mm Overall
- CK HSS 6 Auger Bit 22 mm, 210mm Overall
