CK HSS 6 Auger Bit 22 mm, 210mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$63.60

(exc. GST)

$69.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$63.60

*price indicative

RS Stock No.:
796-119
Mfr. Part No.:
T3031 22
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit

Material

HSS

Sub Type

Auger Bit

Overall Length

210mm

Number of Pieces

6

Drill Point Diameter

22mm

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Auger bit is a high-performance drilling tool designed for creating clean holes in various materials. With its Durable construction and precise design, it ensures high efficiency and reliability during use.

HSS construction provides long life performance

Spur ground external edge ensures clean hole cutting

Screw tip allows for precise hole starting

Combination shank is suitable for both hand and power drills

Diameter of 22 mm is Ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy