Dormer High Speed Steel, 8.2 mm, 156mm Overall Drill Bit
- RS Stock No.:
- 274-635
- Mfr. Part No.:
- A1308.2
- Brand:
- Dormer
Subtotal (1 unit)*
$62.68
(exc. GST)
$68.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.68 |
*price indicative
- RS Stock No.:
- 274-635
- Mfr. Part No.:
- A1308.2
- Brand:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 156mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drill Bit Size | 8.2mm | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, DIN 345, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 156mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drill Bit Size 8.2mm | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, DIN 345, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Versatile drill bit is designed for large diameter drilling, capable of handling diameters up to 50.80 mm (2 inches). It features a tapered shank that provides a better grip for secure handling in the machine.
Vapor Treatment Finish
Efficient Chip Removal and Lubrication
Related links
- Dormer High Speed Steel, 156mm Overall 13 mm
- Dormer High Speed Steel, 156mm Overall 1 in
- Dormer High Speed Steel, 156mm Overall 8.5 mm
- Dormer High Speed Steel, 156mm Overall 8 mm
- Dormer High Speed Cobalt, 156mm Overall 7 mm
- Dormer High Speed Cobalt, 156mm Overall 6.8 mm
- Dormer Steel 103mm Overall 8.2 mm
- Dormer High Speed Steel-E, 43mm Overall 1
