Bosch Tool Steel, 152mm Overall

Subtotal (1 unit)*

$35.26

(exc. GST)

$38.79

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.26

*price indicative

RS Stock No.:
692-657
Mfr. Part No.:
2608902266
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

152mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch expert hex-9 multi construction drill bit is engineered for high precision drilling across a variety of materials. Featuring the innovative Bosch Centering Geometry, it allows for accurate start holes with its specially designed centring tip. This drill bit boasts a high-performance carbide tip crafted through fine grinding, ensuring durability and efficiency in every use. Designed for versatility, it is suitable for impact mode drilling on concrete and stone as well as rotary mode for materials like brick, soft ceramic tile, sheet metal, wood, and plastic. Its optimised dust extraction channel further aids in efficient drilling, making this tool an essential for both professionals and keen DIYers.

Ideal for drilling in multiple materials, ensuring versatility for various applications

The hex shank design provides a strong connection for maximum torque transmission

Up to 5x more precise than a standard Bosch CYL-3 drill bit, enhancing accuracy

Optimised dust extraction channel improves drilling speed and efficiency

Specially designed centring tip guarantees accurate start holes

High-performance carbide tip ensures long-lasting durability and precision

Suitable for both impact and rotary drilling modes for flexibility in usage

Best suited for building trades, offering maximum precision in challenging tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy