Bosch Tool Steel, 50 mm Overall
- RS Stock No.:
- 673-560
- Mfr. Part No.:
- 2608900100
- Brand:
- Bosch
N
Subtotal (1 unit)*
$85.09
(exc. GST)
$93.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.09 |
*price indicative
- RS Stock No.:
- 673-560
- Mfr. Part No.:
- 2608900100
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Hook & Loop Sanding Disc | |
| Material | Tool Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Hook & Loop Sanding Disc | ||
Material Tool Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds plus-7x hammer drill bit designed specifically for drilling into reinforced concrete with precision and efficiency. Featuring a robust carbide tip, this drill bit excels in durability, allowing for extended use under demanding conditions. With its unique 4-cutter full carbide head, it delivers superior performance, enabling users to tackle tough materials with confidence. Ideal for electricians and construction professionals, this drill bit not only meets but exceeds expectations, ensuring reliable results in any application involving Anchor installations for equipment and fixtures.
Exceptionally Durable drill bit tip forged with Bosch carbide technology
Specialised for punching through reinforced concrete with impressive ease
Constructed with a 4-cutter design to enhance drilling efficiency
Remarkably resistant drill tip connection thanks to an Advanced welding process
Compatible with all SDS Plus rotary hammer drills, ensuring versatility
Designed to last up to three times longer than standard Bosch SDS plus-3 drill bits, promoting cost-effectiveness
Perfectly suited for a variety of tasks, including anchoring Air conditioning and lighting installations
Available in multiple sizes to cater to diverse project requirements
Packaged in a convenient format for easy storage and transport
Related links
- Bosch Tool Steel, 50 mm Overall
- Bosch Tool Steel, 152mm Overall
- Knipex Cable Knife Insulating Multi-Component Handle VDE/1000V Approved 50 mm Blade Special Tool Steel
- Bosch, 8 Teeth Per Inch Steel 50 mm 1
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit PH1 Tip 50 mm Overall
- Wera HSS 1 50 mm Overall
