Bosch HSS Drill Bit 10 mm 1, 200mm Overall

Subtotal (1 unit)*

$42.63

(exc. GST)

$46.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.63

*price indicative

RS Stock No.:
673-158
Mfr. Part No.:
2608597921
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Drill Bit

Material

HSS

Sub Type

Drill Bit

Overall Length

200mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Round

Finish

Silver

Drill Point Angle

90°

Drill Bit Size

10mm

Drilling Length

80mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Pilot Drill Bit is a specialized accessory designed for use with short Diamond dry core cutters in masonry and construction tasks. These bits are engineered to provide a precise starting point for larger core drilling operations, ensuring accuracy and preventing tool wandering.

Packaged in C1a packaging types

Minimum order quantity of 1 unit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy