Dormer HSS, 113mm Overall 10.3 mm 1

Subtotal (1 pack of 5 units)*

$78.37

(exc. GST)

$86.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$78.37$15.674

*price indicative

RS Stock No.:
302-780
Mfr. Part No.:
A32110.3
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

113mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Bronze

Cutting Direction

Right

Shank Size

10.3mm

Coolant Through

No

Drill Point Angle

135°

Drilling Length

74mm

Drill Bit Size

10.3mm

Standards/Approvals

ISO A3214.0

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.

Self centering cross tip

Vapor and bronze finish

Related links