Dormer HSS, 113mm Overall 10 mm 1

Subtotal (1 pack of 10 units)*

$118.42

(exc. GST)

$130.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$118.42$11.842

*price indicative

RS Stock No.:
302-778
Mfr. Part No.:
A32110.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Overall Length

113mm

Flute Type

Spiral

Number of Pieces

1

Shank Type

Cylindrical

Finish

Bronze

Drill Point Angle

135°

Drilling Length

74mm

Drill Bit Size

10mm

Cutting Direction

Right

Shank Size

10mm

Coolant Through

No

Standards/Approvals

ISO A3214.0

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.

Self centering cross tip

Vapor and bronze finish

Related links