EXACT 3-Piece Step Drill Bit Set for Metal, 30 mm Max, 4 mm Min, HSS Bits
- RS Stock No.:
- 508-9165
- Mfr. Part No.:
- 05331
- Brand:
- EXACT
Subtotal (1 set)*
$398.19
(exc. GST)
$438.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $398.19 |
*price indicative
- RS Stock No.:
- 508-9165
- Mfr. Part No.:
- 05331
- Brand:
- EXACT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXACT | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Step Drill Bit | |
| Material | HSS | |
| Number of Pieces | 3 | |
| Minimum Size | 4 mm | |
| Maximum Size | 30 mm | |
| Standards/Approvals | No | |
| Set Contents | Step Drill Bits | |
| Select all | ||
|---|---|---|
Brand EXACT | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Step Drill Bit | ||
Material HSS | ||
Number of Pieces 3 | ||
Minimum Size 4 mm | ||
Maximum Size 30 mm | ||
Standards/Approvals No | ||
Set Contents Step Drill Bits | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Step drill, straight tap
HSS step drill with straight tap, two-edged
For burr-free drilling and planing sheet metal, pipes and profiles
No centre-punching necessary, drill bits do not run
Suitable for construction steel, CrNi steel, non-ferrous metals, Plexiglas, plastics and wood up to 6 mm thick
Diameter specification is lasered on every level
Three-faced driving shaft, prevents slipping in the drill chuck
Sets delivered in a plastic case
Related links
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- EXACT 3-Piece Step Drill Bit Set for Metal 3 mm Min, HSS Bits
- RS PRO 3-Piece Step Drill Bit Set for Metal 4 mm Min, HSS Bits
- EXACT 3-Piece Step Set for Metal 4 mm Min, High Speed Steel Bits
- SAM 3-Piece Step Drill Bit Set for Metal 4 mm Min, High Speed Steel Bits
- Makita 3-Piece Step Drill Bit Set for Metal 4 mm Min, Titanium Nitride (Coated) Bits
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
