RS PRO 5-Piece Twist Set for Metal, 1 in Max, 9/16 in Min, HSS Bits
- RS Stock No.:
- 434-3137
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 set)*
$551.04
(exc. GST)
$606.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 4 | $551.04 | - |
| 5 + | $453.51 | 17% |
*price indicative
- RS Stock No.:
- 434-3137
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit Set | |
| Drilling Application | Metal | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 5 | |
| Minimum Size | 9/16 in | |
| Maximum Size | 1 in | |
| Set Contents | Reduced Shank Drill Bits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit Set | ||
Drilling Application Metal | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 5 | ||
Minimum Size 9/16 in | ||
Maximum Size 1 in | ||
Set Contents Reduced Shank Drill Bits | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Blacksmiths Drill Set
Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck
Contents
9/16", 5/8", 3/4", 7/8" and 1" drills
Related links
- RS PRO 5-Piece Twist Set for Multi-Material 1.5 in Min, HSS Bits
- RS PRO 13-Piece Twist Set for Metal 0.0625 in Min, HSS Bits
- RS PRO 29-Piece Twist Set for Metal 0.0625 in Min, HSS-G Bits
- Dormer 29-Piece Twist Set for Multi-Material 0.0625 in Min, HSS Bits
- CK 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Tom Carrington & Son 5-Piece Twist Set for Wood 4 mm Min, HSS Bits
- Wera 7-Piece Twist Set for Metal 2.5 mm Min, HSS Bits
- SAM 25-Piece Twist Set for Metal 1 mm Min, HSS Bits
