- RS Stock No.:
- 270-5940
- Mfr. Part No.:
- 10802522200
- Brand:
- Tivoly
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.15
(exc. GST)
$11.17
(inc. GST)
Units | Per unit |
1 + | $10.15 |
- RS Stock No.:
- 270-5940
- Mfr. Part No.:
- 10802522200
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly flat wood bit is incredibly fast and precise high-performance drill bit for the hardest of woods, because of its double chip-breaking cut and its reinforced body, which is particularly suited for large-diameter drilling.
Quick-change shank
Centring point
Reinforced body
Double chip breaker
Centring point
Reinforced body
Double chip breaker
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Drilling Application | Wood |
Drill Bit Type | Flat Wood Drill Bit |
Material | HCS |
Number of Pieces | 1 |
Minimum Size | 22mm |
Maximum Size | 22mm |
Related links
- Flat Wood Drill Bits
- Bosch Wood Auger Drill Bit for Wood 450 mm Overall
- Bosch Wood Auger Drill Bit for Wood 235 mm Overall
- Bosch 8-Piece Wood Auger Drill Bit Set for Wood 3mm Min, Wood Bits
- Wera HSS Wood Drill Bit for Wood 95 mm Overall
- Wera HSS Wood Drill Bit for Wood 110 mm Overall
- Wera HSS Wood Drill Bit for Wood 120 mm Overall
- Wera HSS Wood Drill Bit for Wood 70 mm Overall