Facom 2-Piece Twist Set, 10 mm Max, HSS Bits
- RS Stock No.:
- 235-9145
- Mfr. Part No.:
- 225.10J2
- Brand:
- Facom
Subtotal (1 unit)*
$195.58
(exc. GST)
$215.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.58 |
*price indicative
- RS Stock No.:
- 235-9145
- Mfr. Part No.:
- 225.10J2
- Brand:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | HSS | |
| Number of Pieces | 2 | |
| Maximum Size | 10 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material HSS | ||
Number of Pieces 2 | ||
Maximum Size 10 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has self-centring and sharpening cutter. The diameter of the drill bit is the 10 mm and the overall length is the 88 mm.
HSS steel
Super fast
Related links
- Facom 2-Piece Twist Set HSS Bits
- Facom 3-Piece Twist Set 6 mm Min, HSS Bits
- Facom 2-Piece HSS Bits
- CK 13-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
- Facom 19-Piece Twist Set 1 mm Min Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- RS PRO 10-Piece Twist Set for Multi-Material 0.5 mm Min, HSS Bits
- Bosch 10-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
