Subtotal (1 unit)*
$22.08
(exc. GST)
$24.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.08 |
*price indicative
- RS Stock No.:
- 325-6773
- Mfr. Part No.:
- 20ZASR
- Brand:
- G&J Hall
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | G&J Hall | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Pilot Pin | |
| For Use With | Power Drills | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand G&J Hall | ||
Product Type Drill Accessory | ||
Drill Accessory Type Pilot Pin | ||
For Use With Power Drills | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
G&J Hall Pilot Pin
G & J Hall pilot pin, designed for use multi-tooth milling cutters. These pilot pins locate into pre-drilled pilot holes to ensure positional accuracy of the cutter. Pilot pin also performs another function as it retracts in the arbor allowing the coolant flow inside the cutting teeth to extend the tool life.
Features and Benefits
• Guides the cutter;• Ensure positional accuracy;• Extend the tool life
Application Information
Pilot pins are the ideal choice for all your Magnetic Drilling and Cutting applications.
Related links
- Festo Pneumatic Solenoid/Pilot-Operated Control Valve - Pneumatic G J-5 Series 536017
- Rotabroach Pilot Pin
- RS PRO Pilot Pin
- Festo Pneumatic Solenoid Valve - Pneumatic G J-5 Series 536014
- Festo Pneumatic Control Valve - Pneumatic G J-5 Series 536013
- Festo Pneumatic Solenoid Valve - Pneumatic G J-5 Series 536015
- Festo Solenoid Valve - 3/2 Double Solenoid Pneumatic G J-3 Series 250V
- Festo Solenoid Valve - 5/2 Double Solenoid Pneumatic G J-5-PK-3 Series 250V
