Subtotal (1 unit)*
$181.88
(exc. GST)
$200.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.88 |
*price indicative
- RS Stock No.:
- 300-9662
- Mfr. Part No.:
- 2608572105
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Drill Chuck | |
| For Use With | Power Drills | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Accessory | ||
Drill Accessory Type Drill Chuck | ||
For Use With Power Drills | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Bosch Drill Accessory, Chuck Type, 1/2 to 20 UNF Mount Range, 1.5 to 13mm Chuck Capacity - 2608572105
Keen to find a fuss-free way to fit your drill bits? Choose this drill accessory from Bosch. It's a keyless chuck that lets you manually clamp a bit without reaching for additional tools. The unit gets a firm grip on your drilling piece to minimise the risk of loosening and causing damage or injuries. It automatically centres and tightens the bit so you can focus on the job at hand. Thanks to a robust metal construction, you can count on long-lasting performance in tough environments.
Features & Benefits
• Directional arrows show which direction to turn it for a secure fit
• For versatility, it teams up with cylindrical or hex-shank drill bits
• Wide chuck capacity range between 1.5 and 13mm for use with different pieces
Applications
• Construction sites
• Automotive manufacturing
• Metalworks
• DIY tasks
With which types of drills can I use this accessory?
You can use this robust drill chuck with high-powered tools, such as an impact drill.
How do I attach this drill accessory to my power tool?
As it's threaded at the end, simply screw it into your tool and away you go.










