Bosch SDS Drill Accessory
- RS Stock No.:
- 247-8325
- Mfr. Part No.:
- 1618580000
- Brand:
- Bosch
Subtotal (1 unit)*
$584.79
(exc. GST)
$643.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $584.79 |
*price indicative
- RS Stock No.:
- 247-8325
- Mfr. Part No.:
- 1618580000
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | SDS Drill Accessory | |
| Overall Length | 114.3mm | |
| For Use With | Core Drill | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Accessory | ||
Drill Accessory Type SDS Drill Accessory | ||
Overall Length 114.3mm | ||
For Use With Core Drill | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Bosch Drill Accessory, Right Angle Attachment, 114.3mm Overall Length - 1618580000
This right angle attachment is designed for Bosch SDS-Plus® rotary hammers, facilitating drilling in tight spaces. It supports both hammer drilling in concrete and non-impact drilling in wood, metal, and other materials, enhancing accessibility and efficiency.
Features & Benefits
• Compatible with SDS-Plus® rotary hammers
• Right angle design for access to confined areas
• Suitable for hammer drilling in concrete and masonry
• Supports non-impact drilling in wood and metal
• Easily attaches to Bosch rotary hammers
• Reduces strain in restricted spaces
Applications
• Drilling in tight quarters
• Core drilling
• Masonry and concrete tasks
• Works with Bosch rotary hammer models
Is it safe to touch during operation?
No, it may become hot; wear gloves.
