FEIN

Subtotal (1 unit)*

$334.62

(exc. GST)

$368.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$334.62

*price indicative

RS Stock No.:
238-8578
Mfr. Part No.:
64203008010
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill Accessory

Number of Pieces

1

Standards/Approvals

RoHS

RoHS Status: Exempt

The FEIN Metal angle head for drilling, tapping and bolt tightening in tight spaces. All FEIN QuickIN accessories such as drill chucks, bit holders or socket adapters can be attached to the angle head. Compatible with all FEIN cordless drill/drivers with QuickIN / QuickIN MAX interface.

It is Compatible with all FEIN cordless drill/drivers with QuickIN / QuickIN MAX interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy