Subtotal (1 unit)*
$116.60
(exc. GST)
$128.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.60 |
*price indicative
- RS Stock No.:
- 126-849
- Mfr. Part No.:
- 64203029010
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill Accessory | |
| Drill Accessory Type | Adapter | |
| Overall Length | 64.2mm | |
| For Use With | Cordless Drill/Drivers | |
| Standards/Approvals | ISO 1174-2 F 20 L | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill Accessory | ||
Drill Accessory Type Adapter | ||
Overall Length 64.2mm | ||
For Use With Cordless Drill/Drivers | ||
Standards/Approvals ISO 1174-2 F 20 L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN 3/4 inch adapter is an impact wrench or driver compatible VARIO adapter turns the impact wrench or driver into a tapper, thereby adding a whole new tool to the range of applications. For all impact wrench or drivers with a 3/4 inch square head to
Simple and mechanical tapping of threads up to M30
Easier and more powerful way of tapping and cleaning threads
