CK Knock Out Tool

N

Subtotal (1 unit)*

$20.84

(exc. GST)

$22.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.84

*price indicative

RS Stock No.:
877-143
Mfr. Part No.:
QCKOT
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Drill Accessory

Drill Accessory Type

Knock Out Tool

Overall Length

253mm

For Use With

Core Bit

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK knock out tool designed for efficient waste removal, making the core drilling process quicker and safer. Its functional design ensures easy handling during use.

Incorporates an Impact Adaptor for added safety during operation

Quickly ejects waste from core bits using a tapping mechanism

Constructed from high-quality Cr40 Chrome Steel for enhanced strength

Special heat-treatment increases durability and toughness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy