Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Drill Bits & Parts
Drill Accessories
Dormer Drill Extension Bar
RS Stock No.:
793-370
Mfr. Part No.:
M150 3-4
Brand:
Dormer
View this category
Discontinued product
RS Stock No.:
793-370
Mfr. Part No.:
M150 3-4
Brand:
Dormer
Technical data sheets
Legislation and Compliance
Product Details
Specifications
A130 Series Drills Specification Data Sheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
GB
Morse Taper Drifts & Sleeves
Standards
BS 328; ISO; DIN345
Attribute
Value
Type
#3 to 4 Morse Taper Sleeve
Drill Accessory Type
Drill Extension Bar
For Use With
Power Drills & Drill Drivers
Related links
Dormer Drill Extension Bar
CK Drill Extension Bar
Leatherman Drill Extension Bar
Makita Drill Extension Bar
RS PRO Drill Extension Bar
Dormer 3/4in x 201 mm HSS Hand Reamer
Dormer A170 Series High Speed Steel Twist Drill Bit, 19.05mm...
Dormer Morse Taper Shank Reamer Bit, 19mm Diameter, Spiral Flute,...