RS PRO Drawer Unit 48, Steel, 970 mm x 586mm x 270 mm, Grey

Subtotal (1 unit)*

$2,530.72

(exc. GST)

$2,783.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,530.72

*price indicative

RS Stock No.:
669-3807
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drawer Unit

Case Material

Steel

Height

970mm

Width

586mm

Depth

270mm

Transparent Drawers

Yes

Drawer Material

ABS

Tilt Drawers

No

Colour

Grey

Number of Drawers

48

Wall Mount

Yes

Standards/Approvals

No

Weight

4.6kg

RoHS Status: Exempt

RS PRO Steel Drawer Storage Cabinet


The RS PRO steel storage cabinet with drawers is an ideal storage solution for parts or components and can be used in a wide range of environments. This robust cabinets features a steel construction with high impact strength and drawers made from ABS offering excellent durability and corrosion resistance. The drawers feature clear front windows to utilise the natural light source and provide visibility of internal components. This storage cabinet is designed to be a free-standing floor cabinet, helping to save floor space in the workplace. The doors feature a 3-point locking mechanism allowing them to be locked, whilst ensuring the contents are secured and only authorised personnel have access via the two keys supplies.

Features and benefits


  • Highly durable and robust steel construction ideal for use in a range of environments

  • Excellent for storing and organising a range of parts and components

  • High impact strength ensuring they can withstand harsh conditions and extensive use

  • Drawers feature clear windows providing visibility of internal parts and can be fully removed and offer excellent oil corrosion resistance

  • Designed to be free standing

  • Application


    Steel cabinets with drawers are perfect for use in a range of industrial and home DIY applications, providing an excellent storage solution for a variety of parts and components. Drawer storage cabinets are perfect for keeping parts organised, as well as saving space in the workplace. These types of cabinets are suitable for use in a wide range of areas such as:

  • Workshops

  • Garages

  • Offices

  • Shop floors

  • FAQs


    Are the storage bins/drawers included?


    Yes, this range of storage drawer cabinets are supplied with drawers.

    Can the drawers be removed?


    Yes, the drawers can be fully removed if required.

    What is the total capacity of each drawer?


    Each drawer has a capacity of up to 5 kg, with a cabinet capacity of up to 240 kg.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy