Treston Drawer Storage Unit 16, Plastic, 395 mm x 400mm x 300 mm, Clear
- RS Stock No.:
- 284-0404
- Mfr. Part No.:
- 1630-1
- Brand:
- Treston
Subtotal (1 unit)*
$433.95
(exc. GST)
$477.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.95 |
*price indicative
- RS Stock No.:
- 284-0404
- Mfr. Part No.:
- 1630-1
- Brand:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Drawer Storage Unit | |
| Case Material | Plastic | |
| Height | 395mm | |
| Width | 400mm | |
| Depth | 300mm | |
| Transparent Drawers | Yes | |
| Drawer Material | Epoxy Powder Coated Steel | |
| Colour | Clear | |
| Wall Mount | Yes | |
| Number of Drawers | 16 | |
| Weight | 9.4kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Drawer Storage Unit | ||
Case Material Plastic | ||
Height 395mm | ||
Width 400mm | ||
Depth 300mm | ||
Transparent Drawers Yes | ||
Drawer Material Epoxy Powder Coated Steel | ||
Colour Clear | ||
Wall Mount Yes | ||
Number of Drawers 16 | ||
Weight 9.4kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
The Treston Storage Bin Cabinets are essential components that offer flexible and practical storage solutions in various settings, including workshops, stores, manufacturing facilities, and warehouses. This specific cabinet is equipped with Classic Plastic Bins for efficient organization and storage of a variety of items.
Epoxy powder-coated steel Frame material
Related links
- Treston Drawer Storage Unit 8 395 mm x 400mm x 300 mm, Clear
- Treston Drawer Storage Unit 16 395 mm x 400mm x 400 mm, Clear
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Red
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Grey
- Treston Drawer Storage Unit 16 395 mm x 400mm x 300 mm, Blue
- Treston Drawer Storage Unit 8 395 mm x 400mm x 400 mm, Clear
- Treston Drawer Storage Unit 16 395 mm x 400mm x 400 mm, Red
- Treston Drawer Storage Unit 16 395 mm x 400mm x 400 mm, Grey
