Treston Drawer Storage Unit 8, Plastic, 395 mm x 400mm x 400 mm, Clear

Subtotal (1 unit)*

$428.95

(exc. GST)

$471.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$428.95

*price indicative

RS Stock No.:
284-0378
Mfr. Part No.:
0840-1
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Drawer Storage Unit

Case Material

Plastic

Height

395mm

Width

400mm

Depth

400mm

Transparent Drawers

Yes

Drawer Material

Epoxy Powder Coated Steel

Colour

Clear

Number of Drawers

8

Wall Mount

Yes

Weight

11.1kg

Standards/Approvals

No

COO (Country of Origin):
FI
The Treston Storage Bin Cabinets are essential components that offer flexible and practical storage solutions in various settings, including workshops, stores, manufacturing facilities, and warehouses. This specific cabinet is equipped with Classic Plastic Bins for efficient organization and storage of a variety of items.

Epoxy powder-coated steel Frame material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy