Bosch Rexroth Cabinet, Steel, 430 mm x 401mm x 360 mm, Grey
- RS Stock No.:
- 277-6874
- Mfr. Part No.:
- 3842546539
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$3,172.75
(exc. GST)
$3,490.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,172.75 |
*price indicative
- RS Stock No.:
- 277-6874
- Mfr. Part No.:
- 3842546539
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 430mm | |
| Width | 401mm | |
| Depth | 360mm | |
| Transparent Drawers | No | |
| Tilt Drawers | No | |
| Colour | Grey | |
| Wall Mount | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 430mm | ||
Width 401mm | ||
Depth 360mm | ||
Transparent Drawers No | ||
Tilt Drawers No | ||
Colour Grey | ||
Wall Mount No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drawer Unit has three drawer. This drawer cabinet or drawer unit has quiet, easy closing drawer with ball bearing and automatic closing. This drawer unit is equipped with an ergonomic aluminium handle bar with label field. This drawer unit can be mount on the table frame or on the table top.
ESD capable
Drawers can be locked centrally
350 N per drawer permissible load
Total per drawer cabinet load is 850 N
Related links
- Bosch Rexroth Cabinet 430 mm x 401mm x 360 mm, Grey
- Bosch Rexroth Cabinet 2 430 mm x 401mm x 360 mm, Grey
- Bosch Rexroth Cabinet 6 670 mm x 401mm x 582.5 mm, Grey
- Bosch Rexroth Cabinet 4 670 mm x 401mm x 582.5 mm, Grey
- Bosch Rexroth Drawer 149 mm x 401mm x 120 mm, Grey
- Bosch Rexroth Drawer 670 mm x 401mm x 600 mm, Grey
- HellermannTyton Cable Tie 430 mm x 10.26mm, Black Polyester Coated Stainless Steel
- RS PRO Metal Shelf Grey
